ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$162.70

(exc. GST)

$178.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.70

*price indicative

RS Stock No.:
184-635
Mfr. Part No.:
IF5826
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IF5

Switching Frequency

1.4 kHz

Switching Current

250 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies precision and reliability, designed for diverse industrial applications. Featuring advanced PNP technology, it allows for reliable object detection from a sensing range of up to 4 mm. The sensor's robust housing is tailored for harsh environments, boasting a commendable IP67 rating to withstand dust and moisture. Engineered with gold-plated contacts, it ensures exceptional durability and performance stability across extended operating periods. Moreover, with a broad operating temperature range from -25°C to 80°C, this sensor maintains precision under various conditions. The integrated LED display provides instant feedback on operational status, enhancing user experience. Ideal for automation and control tasks, this sensor promises to elevate system efficiency while adhering to strict safety standards.

Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines

Related links