ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$171.82

(exc. GST)

$189.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.82

*price indicative

RS Stock No.:
184-633
Mfr. Part No.:
IF5815
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Series

IF5

Switching Frequency

1.2 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents the perfect blend of precision and reliability, specifically designed for industrial applications and factory automation. Featuring a robust threaded housing made from stainless steel, this sensor is built to withstand the rigours of demanding environments. With a sensing range of 2mm and an operating temperature range spanning from -25 to 80°C, it ensures consistent performance across a variety of conditions. The output function operates in a normally open configuration, making it easy to integrate into existing systems. Exceptionally durable and featuring gold-plated contacts for enhanced connectivity, this sensor is engineered for longevity, boasting an MTTF of nearly 2,800 years. Its compact dimensions allow for flush mounting, ensuring seamless installation without compromising space.

Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links