ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$136.26

(exc. GST)

$149.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.26

*price indicative

RS Stock No.:
184-629
Mfr. Part No.:
IF5718
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Switching Frequency

1.5 kHz

Switching Current

150 mA

Series

IF5

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor brings precision and reliability to your automation processes, making it an ideal choice for various industrial applications. Designed for versatility, it supports both PNP and NPN configurations with a normally open output function, ensuring seamless integration with existing systems. Its robust construction allows for effective operation in demanding environments, with an IP67 protection rating ensuring resistance to dust and water ingress. Operating over a voltage range of 10 to 36 DC, this sensor excels in reliability with features like reverse polarity and short-circuit protection.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links