ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$169.69

(exc. GST)

$186.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.69

*price indicative

RS Stock No.:
184-623
Mfr. Part No.:
IF5514
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Series

IF5

Switching Frequency

200 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers robust performance in industrial environments, designed to excel in factory automation applications. With a compact threaded housing made from stainless steel, it not only integrates seamlessly into existing setups but also withstands demanding conditions. The sensor's gold-plated contacts ensure reliable electrical connections, while the IP67 protection class guarantees dust and water resistance. Its PNP output function operates in normally open mode, enabling precise control over machinery and equipment. With a sensing range of 2 mm and an operating voltage of 10 to 36 DC, this sensor balances sensitivity and robustness, making it an ideal choice for various applications.

Permanently legible laser type label
For a precise position detection on machines
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links