ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$210.40

(exc. GST)

$231.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.40

*price indicative

RS Stock No.:
184-611
Mfr. Part No.:
IE5317
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

4m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

51.5mm

Mounting Type

Non-Flush

Switching Frequency

800 Hz

Series

IE5

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents the pinnacle of precision and reliability in industrial applications. Designed to excel in harsh environments, it features a threaded type housing that ensures durability while facilitating easy installation. The sensor’s enhanced sensing range of 4 mm makes it ideal for various applications, providing stable and accurate detection without compromise. Operating within a broad voltage range of 10 to 36 DC, it also boasts low current consumption and built-in reverse polarity protection, enhancing its versatility. With its robust IP67 protection rating, this sensor is well-suited for demanding tasks, ensuring seamless performance even in challenging conditions. The combination of advanced technology and rugged design makes this sensor a key player in optimising automation systems.

For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Long sensing range for high uptime

Related links