ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$166.79

(exc. GST)

$183.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.79

*price indicative

RS Stock No.:
184-604
Mfr. Part No.:
IE5123
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Series

IE5

Switching Frequency

750 Hz

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers exceptional reliability and performance in a compact design, ideal for a variety of applications. With its NPN output function and robust specifications, it is well-suited for environments that require precision in sensing. Designed to withstand harsh conditions, the sensor features an IP67 protection rating, ensuring durability in demanding settings. The sensor operates within a wide voltage range, making it versatile for various systems. Its threaded housing allows for easy integration into existing setups, promoting efficiency and convenience.

Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links