ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$141.09

(exc. GST)

$155.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$141.09

*price indicative

RS Stock No.:
184-539
Mfr. Part No.:
IFC258
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Series

IFC

Switching Current

100 mA

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed to meet the demanding requirements of various industrial applications, particularly in machine tools where robustness is essential. This innovative sensor features a specially engineered full-metal housing that ensures longevity and reliability, even in the harshest environments. Capable of withstanding coolants and lubricants, it excels in detecting metallic objects with precision. Furthermore, the device boasts an impressive sensing range of up to 3mm while providing a PNP output function that guarantees high efficiency. With its advanced technology, users can expect remarkable performance backed by numerous certifications, ensuring the sensor operates seamlessly within specified parameters. Whether it’s for detecting positions or objects, this sensor promises to deliver optimal results.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
High shock and vibration resistance
Permanently legible laser type label

Related links