ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$158.87

(exc. GST)

$174.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$158.87

*price indicative

RS Stock No.:
184-488
Mfr. Part No.:
IF5998
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Series

IF5

Switching Current

250 mA

Switching Frequency

1 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor epitomises precision and reliability, designed to enhance automation processes across various applications. With its robust construction and innovative technology, it excels in detecting metallic objects within a sensing range of 2 mm. Engineered to withstand challenging environments, it features an IP67 protection rating and operates effectively in temperatures ranging from -25°C to 80°C. The compact M12 x 1 threaded housing facilitates easy installation in tight spaces, while the state-of-the-art circuitry ensures reliable performance and longevity, making it a vital component in modern industrial settings. Its yellow LED display clearly indicates the switching status, ensuring ease of monitoring and control, thus providing peace of mind in operation.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range

Related links