ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-474
- Mfr. Part No.:
- IF6027
- Brand:
- ifm electronic
Subtotal (1 unit)*
$285.98
(exc. GST)
$314.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.98 |
*price indicative
- RS Stock No.:
- 184-474
- Mfr. Part No.:
- IF6027
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IF6 | |
| Switching Frequency | 1 kHz | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IF6 | ||
Switching Frequency 1 kHz | ||
Switching Current 150 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision placement in automated systems, delivering reliable performance within a wide range of applications. Constructed from durable stainless steel, it boasts a robust housing that ensures it can withstand harsh operational environments. The sensors exceptional sensing range and high-frequency switching capability make it ideal for seamless integration into diverse industrial setups. It operates efficiently at varying voltages and is equipped with advanced protection features, ensuring both longevity and peak performance. With an emphasis on energy efficiency and safety, this sensor exemplifies a commitment to innovation and practicality.
Particularly short housing for use where space is restricted
Robust stainless steel housing for use in harsh industrial environments
With long PVC cable
Wide operating temperature range
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
With long PVC cable
Wide operating temperature range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
