ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$130.06

(exc. GST)

$143.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.06

*price indicative

RS Stock No.:
184-456
Mfr. Part No.:
IIS707
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Non-Flush

Series

IIS

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed to enhance industrial applications with its exceptional performance and reliability. Ideal for factory automation, this sensor boasts an increased sensing range that allows for precise detection in challenging environments. With robust construction and advanced features, it provides both durability and functionality. The sensor operates effectively within an operating voltage range of 10 to 30 VDC, ensuring compatibility with various systems. Its threaded housing design allows for easy integration into existing setups, while the compact dimensions make it versatile for multiple applications.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links