ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$152.77

(exc. GST)

$168.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.77

*price indicative

RS Stock No.:
184-440
Mfr. Part No.:
IIS246
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

100 Hz

Series

IIS

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor embodies advanced sensing technology tailored for industrial applications. With a robust design and a sensing range of 15mm, it guarantees reliable performance even in demanding environments. The sensor is equipped with features such as gold plated contacts for enhanced durability and an increased sensing range, ensuring optimal functionality. Its compact threaded type housing allows for seamless integration into various systems, making it an ideal choice for factory automation and mobile applications.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links