ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-437
- Mfr. Part No.:
- IF6045
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.03
(exc. GST)
$183.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.03 |
*price indicative
- RS Stock No.:
- 184-437
- Mfr. Part No.:
- IF6045
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 400mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 31.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF6 | |
| Switching Frequency | 1.2 kHz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 400mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 31.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF6 | ||
Switching Frequency 1.2 kHz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precise proximity detection, making it an ideal choice for various industrial applications. With robust construction, this sensor ensures reliable performance even in challenging environments. The threaded housing enables easy installation, while its impressive sensing range enhances operational versatility. This sensor is built to withstand ambient temperature variations and provides thorough protection against dust and moisture, allowing it to thrive in demanding settings.
Particularly short housing
For use where space is restricted
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
For use where space is restricted
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
