ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-332
- Mfr. Part No.:
- IF5492
- Brand:
- ifm electronic
Subtotal (1 unit)*
$163.34
(exc. GST)
$179.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.34 |
*price indicative
- RS Stock No.:
- 184-332
- Mfr. Part No.:
- IF5492
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IF5 | ||
Switching Current 200 mA | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision and reliability, making it an ideal choice for various automation applications. With its compact threaded type housing and robust design, it supports seamless integration into different setups. The sensor operates within a versatile voltage range, ensuring compatibility with diverse systems while providing accurate performance at an operating temperature of -25 to 80 °C. The sensor's advanced features, such as gold-plated contacts and a high switching frequency, enhance its reliability and longevity. Its IP67 protection rating guarantees durability in challenging environments, making it perfect for industrial use.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
