ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 32 V dc
- RS Stock No.:
- 184-245
- Mfr. Part No.:
- IIS260
- Brand:
- ifm electronic
Subtotal (1 unit)*
$164.16
(exc. GST)
$180.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.16 |
*price indicative
- RS Stock No.:
- 184-245
- Mfr. Part No.:
- IIS260
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 32 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 75mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IIS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 32 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 75mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IIS | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is engineered for precise, reliable detection in a variety of industrial applications. With its robust PNP output function and increased sensing range, this device excels in challenging environments, offering dependable performance. Designed to withstand ambient temperatures from -40°C to 85°C, it features comprehensive protection against dust and water ingress, making it suitable for use in demanding conditions. Its gold plated contacts ensure long-lasting connectivity, while the compact M30 threaded housing facilitates easy installation.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 35 V dc
