ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 162-759
- Mfr. Part No.:
- II5930
- Brand:
- ifm electronic
Subtotal (1 unit)*
$678.51
(exc. GST)
$746.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.51 |
*price indicative
- RS Stock No.:
- 162-759
- Mfr. Part No.:
- II5930
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP65 | |
| Length | 79mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 150 mA | |
| Shielding | Unshielded | |
| Series | II5 | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP65 | ||
Length 79mm | ||
Mounting Type Non-Flush | ||
Switching Current 150 mA | ||
Shielding Unshielded | ||
Series II5 | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive high-temperature sensor is meticulously engineered for precision in environments where reliability is paramount. Built to perform under extreme conditions, this sensor supports a wide sensing range and is optimised for high-temperature applications, ensuring consistent operation even at elevated temperatures. Its PNP electrical design and normally open output function provide seamless integration into diverse systems, making it an ideal choice for industrial applications. The robust build, featuring stainless steel housing and a silicone cable, not only withstands tough conditions but also offers outstanding durability. With exceptional accuracy and superior protection against short circuits and overloads, this sensor meets stringent safety standards while delivering reliable performance. Experience enhanced monitoring capabilities with this sensor, which is designed to last, ensuring minimal maintenance and maximum uptime.
For use in temperatures up to 180 °C
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 32 V dc
