ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$162.18

(exc. GST)

$178.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.18

*price indicative

RS Stock No.:
184-217
Mfr. Part No.:
IFR202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

2 Hz

Series

IFR

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is engineered to deliver exceptional performance in challenging environments, making it ideal for applications in the welding industry. With a robust stainless steel housing, the device provides magnetic-field immunity and resilience against extreme conditions. It features an increased sensing range that enhances its usability across various settings, while the gold-plated contacts ensure efficient electrical connections. Designed for flush mounting, this sensor facilitates seamless integration into a wide array of systems while maintaining a compact form factor. The inclusion of LEDs for operational status further elevates this sensor's functionality, providing users with instant feedback and assurance of operational readiness. Its combination of innovative features and durable construction makes it a reliable choice for those seeking precision and durability in their sensor solutions.

Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Wide operating temperature range

Related links