ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-215
- Mfr. Part No.:
- IF508A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$136.13
(exc. GST)
$149.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.13 |
*price indicative
- RS Stock No.:
- 184-215
- Mfr. Part No.:
- IF508A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IF5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IF5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor offers exceptional sensing capabilities, combining durability with precise functionality. Designed for a multitude of industrial applications, this sensor stands out with its robust stainless steel housing, ensuring resilience under pressure. It operates seamlessly in various environments, from harsh industrial settings to more controlled applications. Notably, it features gold-plated contacts for enhanced reliability, along with a sensing range that adapts to specific operational requirements. With advanced technology integrated into its design, this product not only meets rigorous safety standards but also maximises operational efficiency. Ideal for those seeking a reliable sensing solution, the inductive sensor is a testament to cutting-edge engineering, providing unparalleled performance for your automation needs.
For applications in hazardous areas
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
