ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-213
- Mfr. Part No.:
- IQ2007
- Brand:
- ifm electronic
Subtotal (1 unit)*
$180.78
(exc. GST)
$198.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.78 |
*price indicative
- RS Stock No.:
- 184-213
- Mfr. Part No.:
- IQ2007
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 400 Hz | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Length 32mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 400 Hz | ||
Series IQ | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor excels in precision and durability for modern automation. Its robust rectangular housing and advanced sensing capabilities ensure reliable performance across a wide temperature range, with high resistance to vibration and shock. Designed for both indoor and outdoor use, this sensor features user-friendly installation and maintenance with integrated LED indicators for clear operational feedback. It meets industry standards and is engineered to handle demanding conditions, making it an ideal choice for diverse industrial applications.
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Particularly compact housing for use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
