ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-190
- Mfr. Part No.:
- IGS306
- Brand:
- ifm electronic
Subtotal (1 unit)*
$123.49
(exc. GST)
$135.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.49 |
*price indicative
- RS Stock No.:
- 184-190
- Mfr. Part No.:
- IGS306
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IGS | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IGS | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor designed for precise detection in various industrial applications, stands out with its robust construction and exceptional sensing capabilities. With a sensing range of up to 8mm and enhanced performance characteristics, it is ideal for material handling, factory automation, and cooling applications. The threaded housing ensures easy installation and flush mounting in diverse environments. Built to endure the rigours of industrial use, this sensor features gold plated contacts, providing durability and reliability.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
