ifm electronic Inductive Rectangular Proximity Sensor, 10 → 15 mm Detection, PNP, 19.2 → 30 V dc
- RS Stock No.:
- 163-212
- Mfr. Part No.:
- GM701S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$620.71
(exc. GST)
$682.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.71 |
*price indicative
- RS Stock No.:
- 163-212
- Mfr. Part No.:
- GM701S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 10 → 15 mm | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| Length | 66mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Series | GM7 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 10 → 15 mm | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
Length 66mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Series GM7 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor offers exceptional reliability in industrial applications, combining robust design with advanced safety features. Engineered for continuous operation, this sensor is ideal for use in environments that demand high performance and precision. Its rectangular housing houses cutting-edge technology, ensuring the sensor functions effectively within its optimal temperature range. The product is equipped to handle critical safety-related tasks, responding swiftly to ensure an unerring safe state when undamped. This sensor prioritises user trust and is created to meet essential safety standards, making it a vital tool for a variety of operational scenarios.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe evaluation units
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe evaluation units
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
