ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$185.49

(exc. GST)

$204.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.49

*price indicative

RS Stock No.:
163-248
Mfr. Part No.:
IIT228
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

50 Hz

Series

IIT

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is a robust and reliable solution for applications requiring precision detection in challenging environments. Designed with a full-metal housing, this sensor combines durability with advanced technology to ensure high performance. Its threaded type housing allows for seamless integration into various equipment setups, making it ideal for industries that demand frequent and thorough cleaning. With a sensing range optimised for accuracy, this sensor is equipped to withstand aggressive cleaning agents while maintaining functionality. Whether you're involved in manufacturing, automation, or other industrial applications, this sensor delivers dependable performance with exceptional resistance to ambient conditions.

Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links