ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-238
- Mfr. Part No.:
- IF5813
- Brand:
- ifm electronic
Subtotal (1 unit)*
$174.99
(exc. GST)
$192.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.99 |
*price indicative
- RS Stock No.:
- 163-238
- Mfr. Part No.:
- IF5813
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.4 kHz | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.4 kHz | ||
Series IF5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor represents a perfect fusion of precision and innovation for industrial applications. Designed specifically for factory automation, it excels in detecting metallic objects with an impressive sensing range and reliable performance under various conditions. Its robust design features a stainless steel housing, ensuring durability even in challenging environments. The sensor is equipped with advanced protection against reverse polarity, short circuits, and overloads, offering peace of mind to users. Ideal for integration into production processes, it provides clear status indications via its LED display, simplifying monitoring and control. With features tailored to enhance operational efficiency, this device is a key component in modern manufacturing settings.
Permanently legible laser type label
For a precise position detection on machines
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
