ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-234
- Mfr. Part No.:
- IF5594
- Brand:
- ifm electronic
Subtotal (1 unit)*
$155.69
(exc. GST)
$171.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.69 |
*price indicative
- RS Stock No.:
- 163-234
- Mfr. Part No.:
- IF5594
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 83mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 400 Hz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 83mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 400 Hz | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision sensing in industrial applications, providing a reliable solution for factory automation. With its robust construction and advanced features, it ensures optimal performance in a range of environments. The sensors innovative design allows for easy integration into existing systems, making it the perfect choice for professionals seeking efficiency and reliability. Built to withstand harsh conditions, it excels in demanding environments, ensuring that your operations run smoothly and effectively. The sensor not only meets high standards of durability but also guarantees accurate detection, thus enhancing productivity and operational safety.
Wide operating temperature range
Food-grade housing materials
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Food-grade housing materials
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
