ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 163-190
- Mfr. Part No.:
- IFC200
- Brand:
- ifm electronic
Subtotal (1 unit)*
$145.36
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.36 |
*price indicative
- RS Stock No.:
- 163-190
- Mfr. Part No.:
- IFC200
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IFC | |
| Shielding | Shielded | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IFC | ||
Shielding Shielded | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to meet the demanding needs of modern applications, providing reliable performance and precision in detecting metallic objects. With its threaded design and gold-plated contacts, it ensures durability and optimum functionality, making it an ideal choice for environments with machine tools, coolants, and lubricants. Featuring an impressive sensing range and robust protection features, this sensor offers a dependable solution for real-time sensing challenges. Its versatile applications across various sectors highlight its essential role in automation and control mechanisms. The sleek dimensions and thoughtful engineering allow for easy integration into existing systems, ensuring that users benefit from efficiency and accuracy without overhaul costs.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
