ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$171.80

(exc. GST)

$188.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.80

*price indicative

RS Stock No.:
163-165
Mfr. Part No.:
IF5508
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Series

IF5

Switching Current

200 mA

Shielding

Shielded

Switching Frequency

700 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and reliability in diverse applications. With its robust threaded housing design, it seamlessly integrates into various setups, ensuring consistent performance. Operating on a wide voltage range of 10 to 30 DC, it is ideal for environments where versatility is paramount. The sensor boasts an impressive sensing range of 2 mm, making it a prime choice for detecting metallic objects with remarkable accuracy. Its IP67 protection rating guarantees resistance against dust and water, allowing it to thrive in challenging conditions. Built with cutting-edge technology, this sensor also features gold-plated contacts for enhanced durability and efficiency. Whether for industrial automation or intricate machinery, this inductive sensor stands out as a reliable partner.

Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines

Related links