ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$201.23

(exc. GST)

$221.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.23

*price indicative

RS Stock No.:
162-992
Mfr. Part No.:
IFC263
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Flush

Series

IFC

Shielding

Shielded

Switching Frequency

100 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor redefines precision and reliability in industrial applications. Designed with a robust stainless steel housing, it ensures durability even in demanding environments, making it ideal for use in machine tools and harsh operating conditions. The thoughtful engineering of this sensor provides an increased sensing range alongside a unique correction factor, allowing for seamless integration into various setups. With features like gold-plated contacts and advanced overload protection, it guarantees not only performance but also longevity. Operating efficiently, the sensor delivers reliable outputs that meet modern industrial requirements, ensuring operational excellence across applications. Encapsulated in an IP68-rated design, the sensor is resistant to dust and moisture, showcasing its readiness to tackle challenging environments head-on.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals and aluminium chip immune
Clearly visible indication of the switching status

Related links