ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$135.09

(exc. GST)

$148.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.09

*price indicative

RS Stock No.:
162-966
Mfr. Part No.:
IG5533
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Switching Current

400 mA

Series

IG5

Shielding

Unshielded

Switching Frequency

300 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor exemplifies precision and reliability in industrial automation. Engineered for seamless integration into various applications, this sensor offers versatile detection capabilities within a robust threaded housing. With its advanced PNP/NPN configuration, it accommodates both normally open and normally closed output functions, making it adaptable to specific operational requirements. Designed to perform effectively across a wide ambient temperature range, the sensor not only ensures remarkable operational stability but also features a high degree of protection against environmental hazards. Its efficient electrical design guarantees low power consumption while maintaining high sensitivity and accuracy, making it a valuable asset for engineers seeking reliability and performance in their sensing solutions.

Output function normally open or normally closed programmable
Two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range

Related links