ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-907
- Mfr. Part No.:
- IF5909
- Brand:
- ifm electronic
Subtotal (1 unit)*
$168.09
(exc. GST)
$184.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.09 |
*price indicative
- RS Stock No.:
- 162-907
- Mfr. Part No.:
- IF5909
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 200 Hz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 200 Hz | ||
Series IF5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is specifically designed to deliver precision and reliability in automated applications. Featuring a threaded type housing and robust construction, it adeptly combines advanced electronic design with durable materials, ensuring long-lasting performance in diverse environments. Engineered to operate effectively in a wide ambient temperature range, this product offers an impressive sensing capacity while safeguarding against external influences through its high protection class. With its gold-plated contacts and enhanced sensing capabilities, it stands out as a top choice for those seeking efficiency and accuracy in sensing technology.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Long sensing range for high uptime
Clearly visible indication of the switching status
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Long sensing range for high uptime
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
