ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 162-859
- Mfr. Part No.:
- NF501A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$90.14
(exc. GST)
$99.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.14 |
*price indicative
- RS Stock No.:
- 162-859
- Mfr. Part No.:
- NF501A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 30 mA | |
| Switching Frequency | 700 Hz | |
| Series | NF5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 30 mA | ||
Switching Frequency 700 Hz | ||
Series NF5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers advanced detection capabilities tailored for demanding industrial environments. Engineered with precision, this sensor ensures reliable and safe operation, boasting a sensing range designed to detect objects with remarkable accuracy. Its robust construction, featuring a threaded housing type, complements various mounting options, providing flexibility for multiple applications. Designed to meet stringent safety standards, this sensor is approved for use in hazardous areas, ensuring peace of mind while delivering high-performance functionality. With features like a clear display for switching status and a compact, durable design, this sensor is the solution for reliable automation processes.
For applications in hazardous areas
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
