ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$116.05

(exc. GST)

$127.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.05

*price indicative

RS Stock No.:
162-828
Mfr. Part No.:
NF5030
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

30 mA

Shielding

Unshielded

Switching Frequency

1.5 kHz

Series

NF5

COO (Country of Origin):
RO
The ifm electronic inductive sensor that delivers precision and reliability in various industrial applications. Its robust, threaded housing ensures durability, while the compact dimensions make installation straightforward, even in space-restricted environments. Designed for optimal functionality, the device operates effectively within a sensing range of 4 mm, providing consistent performance in challenging conditions. With compliance to ATEX and IECEx standards, this sensor is ideal for use in hazardous areas, ensuring safety without compromising efficiency.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links