ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$137.06

(exc. GST)

$150.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$137.06

*price indicative

RS Stock No.:
162-762
Mfr. Part No.:
IGM200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Flush

Series

IGM

Switching Frequency

200 Hz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to excel in both mobile and harsh environments, promising reliable performance in demanding applications. Featuring a robust stainless-steel housing and an innovative threaded design, this sensor ensures seamless integration and trouble-free operation. With an impressive sensing range and enhanced accuracy, it reliably detects metallic objects while maintaining exceptional durability. Engineered for resilience, it withstands extreme temperatures and challenging external conditions, making it an essential choice for industries requiring precision and reliability under pressure.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links