ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-756
- Mfr. Part No.:
- IGT241
- Brand:
- ifm electronic
Subtotal (1 unit)*
$182.20
(exc. GST)
$200.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.20 |
*price indicative
- RS Stock No.:
- 162-756
- Mfr. Part No.:
- IGT241
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IGT | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IGT | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor exemplifies precision and durability, optimally designed for seamless operation in various applications. Constructed from robust stainless steel, it ensures longevity even in challenging working environments. The sensor's advanced PNP output function allows for reliable detection, making it a staple in automation processes. With an impressive sensing range, it is tailored for tasks requiring heightened accuracy and efficiency. Engineered for easy installation, this device is flush mountable and offers an IP67 protection rating, providing resilience against dust and moisture. Whether used in manufacturing settings or regular cleaning operations, this product stands out with its gold-plated contacts and impressive overload protection, ensuring top-tier performance regardless of conditions.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
