ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-755
- Mfr. Part No.:
- II502A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$208.28
(exc. GST)
$229.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.28 |
*price indicative
- RS Stock No.:
- 162-755
- Mfr. Part No.:
- II502A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Series | II5 | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Series II5 | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed for precision in various industrial applications, offering exceptional durability and reliability. Its robust construction ensures optimal performance, even in harsh environments, while the unique design supports enhanced sensing capabilities. With advanced features like increased sensing range and gold-plated contacts, this sensor delivers unparalleled accuracy and longevity. Ideal for both automation and process monitoring, it seamlessly integrates into various systems, providing consistent output and making it a preferred choice for discerning professionals. Engineered for excellence, this sensor not only meets but exceeds industry standards, ensuring peace of mind in demanding conditions.
For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
