ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$152.27

(exc. GST)

$167.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.27

*price indicative

RS Stock No.:
162-753
Mfr. Part No.:
IG5405
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

IG5

Shielding

Unshielded

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to deliver precision performance in various industrial applications. Its robust build and advanced technology make it an ideal choice for reliable detection in challenging environments. With a sensing range of 8 mm, the sensor efficiently detects metallic objects, utilising a PNP output function that operates in a normally open configuration. Its threaded housing type ensures easy mounting and installation, while the durable materials used enhance its longevity. Capable of withstanding ambient temperatures ranging from -25 °C to 80 °C, this product is engineered to perform consistently in demanding conditions, with an IP67 protection rating guarding against dust and moisture. Additionally, the sensor features an LED display for quick visual feedback, ensuring seamless operation and maintenance. Whether integrated into machinery or automation systems, this component exemplifies innovation and reliability.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links