ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$165.22

(exc. GST)

$181.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.22

*price indicative

RS Stock No.:
162-734
Mfr. Part No.:
IG5772
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

77mm

Mounting Type

Non-Flush

Switching Current

300 mA

Series

IG5

Switching Frequency

300 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precision and reliability for various industrial applications. Designed with advanced sensing capabilities, it provides an effective solution for detecting metallic objects in challenging environments. Its robust construction ensures durability and consistent performance under a range of conditions. With features such as gold-plated contacts and a wide operating voltage, this sensor guarantees long-lasting functionality while meeting strict industrial standards. Ideal for factory automation, transportation, and machinery applications, this sensor excels in delivering accurate results, enhancing productivity and safety in your operations.

Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
Output function normally open or normally closed programmable
Two-wire technology
High protection rating for the requirements of harsh industrial environments

Related links