ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 162-716
- Mfr. Part No.:
- IG6565
- Brand:
- ifm electronic
Subtotal (1 unit)*
$130.76
(exc. GST)
$143.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.76 |
*price indicative
- RS Stock No.:
- 162-716
- Mfr. Part No.:
- IG6565
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IG6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IG6 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly designed for precision applications, delivering dependable performance in demanding environments. With a seamless integration of robust features, it caters to various industrial needs while maintaining unrivalled sensitivity. Its PNP/NPN output function ensures remarkable versatility, enabling effective detection across multiple scenarios. Built to withstand challenging conditions, the sensor exhibits exceptional durability with IP67 and IP69K protection ratings. Consequently, it is an ideal choice for installations where moisture and dust protection are paramount. Enhanced with gold-plated contacts and increased sensing range, this sensor paves the way for reliable and maintenance-free operation.
Operation as three-wire or two-wire possible
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible indication of the switching status
High shock and vibration resistance
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible indication of the switching status
High shock and vibration resistance
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
