ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$159.63

(exc. GST)

$175.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.63

*price indicative

RS Stock No.:
162-668
Mfr. Part No.:
IG5588
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M18

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

81mm

Mounting Type

Non-Flush

Series

IG5

Switching Frequency

300 Hz

Shielding

Unshielded

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered to deliver reliable and precise object detection across various industrial applications. Its robust construction and advanced technology ensure optimal performance in challenging environments, making it an essential component for automation systems. With a sensing range designed for efficiency, it effortlessly detects metallic objects and operates seamlessly within a broad voltage range. This device is designed not just to meet but to exceed the demands of modern industrial applications, providing unrivalled durability and user-friendly integration.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With robust M18 connector
High protection rating for the requirements of harsh industrial environments

Related links