Panasonic AMG Infrared Array Sensor 5 V 5V 14 Surface Mount
- RS Stock No.:
- 272-8681
- Mfr. Part No.:
- AMG885543
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $320.20
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$5,764.30
(exc. GST)
$6,340.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | $57.643 | $5,764.30 | - |
| 200 + | $56.042 | $5,604.20 | $320.20 |
*price indicative
- RS Stock No.:
- 272-8681
- Mfr. Part No.:
- AMG885543
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Infrared Array Sensor | |
| Maximum Output Current | 10mA | |
| Maximum Output Voltage | 300mV | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 14 | |
| Width | 4.76mm | |
| Length | 11.6mm | |
| Height | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Series | AMG | |
| Minimum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Infrared Array Sensor | ||
Maximum Output Current 10mA | ||
Maximum Output Voltage 300mV | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 14 | ||
Width 4.76mm | ||
Length 11.6mm | ||
Height 8mm | ||
Maximum Operating Temperature 80°C | ||
Series AMG | ||
Minimum Supply Voltage 5V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- JP
The Panasonic Infrared array sensor has digital readout of temperature data over I2C interface for simple integration. This sensor has 3.3 V operating voltage with new evaluation platforms with collocated Grid eye and camera to design machine learning based detection models. This sensor offers temperature detection of two dimensional area of vertical 8 x horizontal 8 matrix that is 64 pixels. Panasonic Grid-EYE is Infra-Red sensor comprised of 64 individual Thermopile elements arranged in an 8x8 matrix. The sensor comes in a compact surface mount package and can be very easily integrated into IoT applications.
Digital output
RoHS compliant
Hot spot identification
Compact SMD package
Tracking and counting objects
Moving and stationary detection
Related links
- Panasonic AMG Infrared Array Sensor 5 V 5 V 14 Surface Mount
- Panasonic AMG Infrared Array Sensor 3.3 V 3.3 V 14 Surface Mount
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 5 V 14
- AirTAC Pneumatic Magnetic Sensor 5 V, DMSE
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
- Panasonic EKMC (VZ) Proximity PIR Sensor 5 m 3 V 6 V 3 Module
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
