Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- RS Stock No.:
- 244-4798
- Mfr. Part No.:
- TSMP77000TT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.42
(exc. GST)
$3.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,067 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.42 | - |
| 50 - 99 | $3.33 | 2% |
| 100 - 249 | $3.26 | 4% |
| 250 - 999 | $3.19 | 6% |
| 1000 + | $3.12 | 8% |
*price indicative
- RS Stock No.:
- 244-4798
- Mfr. Part No.:
- TSMP77000TT
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 6.3V | |
| Sensing Distance | 1.8m | |
| Output Type | Active Low | |
| Mount Type | Surface | |
| Package Type | Heimdall | |
| Pin Count | 4 | |
| Height | 3mm | |
| Length | 6.8mm | |
| Width | 3.2mm | |
| Minimum Supply Voltage | 2.5V | |
| Series | TSMP77000 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 6.3V | ||
Sensing Distance 1.8m | ||
Output Type Active Low | ||
Mount Type Surface | ||
Package Type Heimdall | ||
Pin Count 4 | ||
Height 3mm | ||
Length 6.8mm | ||
Width 3.2mm | ||
Minimum Supply Voltage 2.5V | ||
Series TSMP77000 | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
The Vishay IR sensor module is a two lens miniaturized sensor for receiving various kinds of modulated IR signals. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal carrier out, can be used for code learning applications
Improved shielding against electrical field disturbance
TTL and CMOS compatibility
Output active low
Photo detector and preamplifier in one package
Related links
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Vishay TSMP6000 IR Sensor Module 1.8 m 2.5 V 5.5 V 4 Panhead
- Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 6V 3
- Panasonic EKMC (VZ) PIR Sensor 7 m 3 V 6V 3
- Panasonic EKMB1 PIR Sensor 5 m 3 V 6V 3
- Vishay 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6 V 10 SMD
- Vishay TSOP77538TR 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm