STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- RS Stock No.:
- 204-9880
- Mfr. Part No.:
- VL53L1CBV0FY/1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$15.69
(exc. GST)
$17.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2,762 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $7.845 | $15.69 |
*price indicative
- RS Stock No.:
- 204-9880
- Mfr. Part No.:
- VL53L1CBV0FY/1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 4m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Height | 1.56mm | |
| Length | 4.9mm | |
| Width | 2.5mm | |
| Minimum Supply Voltage | 2.6V | |
| Series | VL53L1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 3.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 4m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 12 | ||
Height 1.56mm | ||
Length 4.9mm | ||
Width 2.5mm | ||
Minimum Supply Voltage 2.6V | ||
Series VL53L1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 3.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics VL53L1 is a state-of-the-art, Time-of-Flight (ToF), laser-ranging, miniature sensor enhancing STMicroelectronics Flight Sense product family. Housed in a miniature and reflow able package, it integrates a SPAD (single photon avalanche diode) array, physical infrared filters and optics to achieve the best ranging performance in various ambient lighting conditions, with a wide range of cover windows.
Fully integrated miniature module
Emitter: 940 nm invisible laser (VCSEL) and its analogue driver
Receiving array with integrated lens
Low-power microcontroller running advanced digital firmware
Size: 4.9 x 2.5 x 1.56 mm
Related links
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3 V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5 V 12 LGA12
- STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5 V 12 LGA12
- STMicroelectronics VL53L4CD Proximity Sensor 1300 mm 2.6 V 3.5 V 12 LGA12
