STMicroelectronics VL53L4CD Proximity Sensor 1.3 m 2.6 V 3.5V 12 LGA12
- RS Stock No.:
- 215-169
- Mfr. Part No.:
- VL53L4CDV9DH/1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.79 |
*price indicative
- RS Stock No.:
- 215-169
- Mfr. Part No.:
- VL53L4CDV9DH/1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor | |
| Maximum Switching Frequency | 1000kHz | |
| Sensing Distance | 1.3m | |
| Package Type | LGA12 | |
| Pin Count | 12 | |
| Series | VL53L4CD | |
| Maximum Supply Voltage | 3.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2.6V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor | ||
Maximum Switching Frequency 1000kHz | ||
Sensing Distance 1.3m | ||
Package Type LGA12 | ||
Pin Count 12 | ||
Series VL53L4CD | ||
Maximum Supply Voltage 3.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2.6V | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor specifically designed for proximity and short-range measurements. It provides very accurate distance measurements from only 1 mm up to 1200 mm. This new generation laser emitter has an 18° FoV. It improves performance under ambient light with a ranging speed up to 100 Hz.
Programmable interrupt threshold to wake up the host
Embedded on chip processing
Related links
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5 V 12 LGA12
- STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5 V 12 LGA12
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L3CX Proximity Sensor 3 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3 V 12 LGA
