VL53L4CXV9DH/1 STMicroelectronics, VL53L4CX Time-of-Flight, 6m 2.6 V to 3.5 V 12-Pin LGA12

Subtotal (1 reel of 4500 units)*

$30,042.50

(exc. GST)

$33,046.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$30,042.50$6.676

*price indicative

RS Stock No.:
215-171
Mfr. Part No.:
VL53L4CXV9DH/1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

6m

Package Type

LGA12

Pin Count

12

Maximum Operating Supply Voltage

3.5 V

Minimum Operating Supply Voltage

2.6 V

Series

VL53L4CX

COO (Country of Origin):
CN
The STMicroelectronics Proximty Sensor Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performance under ambient light.

Reflowable component

Live crosstalk correction

Related links