VL53L4CDV9DH/1 STMicroelectronics, VL53L4CD Time-of-Flight, 1300mm 2.6 V to 3.5 V 12-Pin LGA12

Subtotal (1 reel of 4500 units)*

$26,683.92

(exc. GST)

$29,352.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$26,683.92$5.93

*price indicative

RS Stock No.:
215-168
Mfr. Part No.:
VL53L4CDV9DH/1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

1300mm

Package Type

LGA12

Pin Count

12

Series

VL53L4CD

Maximum Operating Supply Voltage

3.5 V

Minimum Operating Supply Voltage

2.6 V

COO (Country of Origin):
CN
The STMicroelectronics Proximty Sensor specifically designed for proximity and short-range measurements. It provides very accurate distance measurements from only 1 mm up to 1200 mm. This new generation laser emitter has an 18° FoV. It improves performance under ambient light with a ranging speed up to 100 Hz.

Programmable interrupt threshold to wake up the host

Embedded on chip processing

Related links