Hama Ceiling Mount, Wall Projector Mount, 15kg Max Load
- RS Stock No.:
- 563-041
- Mfr. Part No.:
- 00220880
- Brand:
- Hama
Subtotal (1 unit)*
$157.70
(exc. GST)
$173.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.70 |
*price indicative
- RS Stock No.:
- 563-041
- Mfr. Part No.:
- 00220880
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Mounting Surface | Ceiling Mount, Wall | |
| Product Type | Projector Mount | |
| Maximum Load | 15kg | |
| Maximum Rotation | 360 ° | |
| Maximum Tilt | 30 ° | |
| Colour | White | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Mounting Surface Ceiling Mount, Wall | ||
Product Type Projector Mount | ||
Maximum Load 15kg | ||
Maximum Rotation 360 ° | ||
Maximum Tilt 30 ° | ||
Colour White | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama Projector mount swiveling and height adjustable for ceiling and wall supports up to 15 kg offers full flexibility for home cinema allowing users to always have the perfect viewing angle for films and series.
Easy-Fix system for easy and steeples alignment of the projector
Play it safe with our tested safety: demanding load, stability and function tests guarantee high quality standards
Related links
- Optoma Ceiling Mount 15kg Max Load
- Optoma Wall 15kg Max Load
- StarTech.com Wall Projector Mount, 15kg Max Load
- Optoma Ceiling Projector Mount, 15kg Max Load
- StarTech.com Ceiling Projector Mount, 15kg Max Load
- RS PRO Ceiling Projector Mount, 25kg Max Load
- Projector Mounts
- RS PRO Ceiling Projector Mount, 11.5kg Max Load
