MCP6S21T-I/SN Microchip Programmable Gain Amplifier 85 dB, 8-Pin SOIC
- RS Stock No.:
- 598-208
- Mfr. Part No.:
- MCP6S21T-I/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$10,074.90
(exc. GST)
$11,081.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.053 | $10,074.90 |
*price indicative
- RS Stock No.:
- 598-208
- Mfr. Part No.:
- MCP6S21T-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 275 μV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| CMRR - Common Mode Rejection Ratio | 85dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MCP6S21 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 275 μV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
CMRR - Common Mode Rejection Ratio 85dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MCP6S21 | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Programmable Gain Amplifiers are programmable over an SPI bus and thus add gain control and input channel selection to the embedded control system. This is all achieved in one simple integration that allows for considerably greater bandwidth at a low supply current.
Rail to Rail Input and Output
Low Noise of 10 nV/rHz
Single Supply 2.5V to 5.5V
Small 8 pin MSOP Package
Related links
- MCP6S21T-I/MS Microchip Programmable Gain Amplifier 1-Channel 85 dB, 8-Pin MSOP
- MCP6S21-I/P Microchip Programmable Gain Amplifier 1-Channel 85 dB, 8-Pin PDIP
- MCP6S22-I/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- MCP6S21-I/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- MCP6S21-I/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
