MCP6S21-I/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.29

(exc. GST)

$16.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.058$15.29-
50 - 245$2.692$13.4611%
250 - 495$2.416$12.0820%
500 +$1.912$9.5637%

*price indicative

RS Stock No.:
649-371
Mfr. Part No.:
MCP6S21-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Programmable Gain Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5V

Vos - Input Offset Voltage

4 V

Number of Channels

1

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

CMRR - Common Mode Rejection Ratio

90dB

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6S2

Automotive Standard

No

Supply Current

1mA

COO (Country of Origin):
TH
The Microchip Programmable Gain Amplifiers offer 1, 2, 6 or 8 input channels respectively and eight steps of gain. These devices are programmable over an SPI bus and thus add gain control and input channel selection to the embedded control system. This is all achieved in one simple integration that allows for considerably greater bandwidth at a low supply current.

SPI Bus to Control Gain

-3 dB Bandwidth of 2 to 12 MHz

Gain Error less than 1%

Rail-to-Rail Input and Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy