MCP6G04-E/SL Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 14-Pin SOIC
- RS Stock No.:
- 402-976
- Mfr. Part No.:
- MCP6G04-E/SL
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 402-976
- Mfr. Part No.:
- MCP6G04-E/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Maximum Input Offset Voltage | 4.5mV | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Output Type | Rail to Rail | |
| Dimensions | 8.81 x 3.99 x 1.55mm | |
| Height | 1.55mm | |
| Length | 8.81mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.99mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Maximum Input Offset Voltage 4.5mV | ||
Number of Channels per Chip 1 | ||
Rail to Rail Rail to Rail Input/Output | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Output Type Rail to Rail | ||
Dimensions 8.81 x 3.99 x 1.55mm | ||
Height 1.55mm | ||
Length 8.81mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.99mm | ||
Related links
- Microchip Programmable Gain Amplifier 1-Channel, 16-Pin SOIC
- MCP6S28-I/SL Microchip Programmable Gain Amplifier 1-Channel, 16-Pin SOIC
- Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- MCP6S91-E/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- Microchip Programmable Gain Amplifier 1-Channel, 5-Pin SOT-23
- MCP6G01T-E/OT Microchip Programmable Gain Amplifier 1-Channel, 5-Pin SOT-23
- MCP6S91T-E/MSVAO Microchip Programmable Gain Amplifier 90 dB, 8-Pin MSOP
