Fenner Drives 5 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$60.20

(exc. GST)

$66.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$60.20-
6 - 11$59.481%
12 +$58.542%

*price indicative

RS Stock No.:
798-3952
Mfr. Part No.:
EAGLE-BLUE80EC-6MMX5M
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Diameter

6mm

Product Type

Round Polyurethane Belt

Colour

Blue

Minimum Pulley Diameter

42mm

Length

5m

Food Safe

Yes

Hardness

Type A 80

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

RoHS Status: Exempt

COO (Country of Origin):
US

Fenner Eagle Blue Polyurethane Belts


FDA compliant polyurethane round belts. Fenner Eagle Blue belts have been designed for repeated contact with food at temperatures up to 40°C with a PH of greater than 4.5. These belts are manufactured to ensure no contamination, change in taste, smell or composition to foodstuffs during repeated use or contact.

Ideally suited for light duty conveyors where direct contact with food will occur.

Easily welded together using RS Hand Spot Welding Kit 701-0672

Round Profile

Solid polyurethane construction

Excellent resistance to abrasion

Self tensioning

80 Shore A

FDA compliant

Approvals

EC Food Safety, FDA, REACH, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy