HY Electronic Corp 100V 10A, Schottky Diode, 2-Pin TO-220AC MBR10100
- RS Stock No.:
- 923-5498
- Mfr. Part No.:
- MBR10100
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5498
- Mfr. Part No.:
- MBR10100
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp 100V 10A 2-Pin ITO-220AC MBRF10100
- HY Electronic Corp 100V 10A 3 + Tab-Pin ITO-220AB MBRF10100CT
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- HY Electronic Corp 100V 3A 2-Pin DO-214AB ES3B
- Fairchild 45V 10A 2-Pin TO-220AC MBR1045
- Vishay 30V 10A 2-Pin TO-220AC SBL10L30-E3/45
- Taiwan Semi 150V 10A 2-Pin TO-220AC MBR10150
- HY Electronic Corp 45V 20A 2-Pin R 6 20TQ045
