ABB Straight to Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 920-9739
- Mfr. Part No.:
- 2TLA022315R0100 M12-C02PT2T
- Brand:
- ABB
Subtotal (1 unit)*
$66.70
(exc. GST)
$73.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.70 |
*price indicative
- RS Stock No.:
- 920-9739
- Mfr. Part No.:
- 2TLA022315R0100 M12-C02PT2T
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | M12-C02PT2T | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series M12-C02PT2T | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
ABB Sensor Actuator Cable, 300mm Length, For Use With Orion1 - 2TLA022315R0100 M12-C02PT2T
This sensor actuator cable ensures robust connectivity for various industrial automation applications. As a key component of the Orion1 platform, it enables seamless integration for transmitter connections. With a length of 300mm and a weight of 0.039kg, this fine-grade cable is designed for dependable operation in challenging environments.
Features & Benefits
• Consistent performance in industrial automation settings
• Compact design allows for efficient use in tight spaces
• Low weight improves installation efficiency
• Simplified compliance with no declaration needed
• Designed for low voltage and efficient signal transmission
Applications
• Utilised for transmitter connections in automation systems
• Applied in machine control and monitoring setups
• Implemented in sensor technology for accurate data collection
• Suitable for various electrical systems requiring robust wiring solutions
Can it be used in low voltage applications?
Yes, it is designed for low voltage operations.
Will it fit in standard M12 connectors?
Yes, it is compatible with M12 connector interfaces.
Can it handle high-density wiring setups?
Yes, its compact design allows for use in tight spaces.
Related links
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight 2 m
